Eltako 21400930 XS12-400 Impulse Switch 230V 15A DIN Pulse Control

MPN
21400930
Brand
Eltako
EAN-13
4010312101650
Order Code
09-0241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £43.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eltako XS12-400-230V is an impulse changeover switch designed for DIN rail installations. It operates at 230 V with a current capacity of 15 A and can handle up to 3600 W. This reliable device is ideal for applications requiring remote switching or surge protection in electrical circuits.
Type Impulse changeover switch
Colour Multicolour
Contact Type 4 makers
Depth 55mm
Max. switching capacity 3600W
Misc Attribute XS12-400-230V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 15A
Switching voltage (max.) 250V AC
Weight 0

Reviews

Be the first to submit a review

Trustpilot