Eltako 21100020 S12-100-24V Changeover Switch 24V 10A 2300W 1 piece DIN Rail

Image Representative of Range

Eltako 21100020 S12-100-24V Changeover Switch 24V 10A 2300W 1 piece DIN Rail

MPN
21100020
Brand
Eltako
EAN-13
4010312100462
Order Code
09-0204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £23.83
10+ £22.11
100+ £21.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eltako S12-100-24V is an impulse changeover switch designed for DIN rail mounting with a capacity of 24 V and 10 A. It features surge protection, making it ideal for use in remote switching applications where reliability is crucial. Manufactured by Eltako, this device is suitable for controlling lights and other electrical devices safely and efficiently.
Type Impulse changeover switch
Color Multicolour
Contact Type 1 kermA
Maximum Switching Load 2300W
Misc Attribute S12-100-24V
Mounting Type DIN rail
Operating Voltage 24V
Switching current (max.) 10A
Switching voltage (max.) [AC] 230V

Reviews

Be the first to submit a review

Trustpilot