Eltako 21100801 ESW12DX-UC Impulse Switch DIN Rail 230V AC 16A 1 N/O

MPN
21100801
Brand
Eltako
EAN-13
4010312206744
Order Code
09-0209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £51.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eltako ESW12DX-UC, also known by its part number 21100801, is an impulse changeover switch designed for DIN rail installation. It operates on a voltage of 230 V AC and can handle currents up to 16 A, making it suitable for applications requiring surge protection. This switch is commonly used in electrical systems to manage power supply changes and protect devices from voltage spikes.
Type Impulse changeover switch
Built-in depth 58mm
Contact Type 1 maker
Control voltage 1 8-230V
Control voltage 2 230-230V
Frequency control voltage 1 50-50Hz
Frequency control voltage 2 50-50Hz
Function Electronic switch
Max. incandescent lamp load 3300W
Max. load fluorescent lamp 1000VA
Max. load fluorescent lamp (Duo circuit) 1000VA
Max. load fluorescent lamp (parallel compensated) 500VA
Max. operating voltage 230V AC
Max. switching capacity 2300W
Max. switching current (cos phi = 0.6) 4A
Min. operating voltage 8V AC
Misc Attribute ESW12DX-UC
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Operating Voltage 8 - 230 V AC
Rated switch current 16A
Suitable for manual operation FALSE
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Type of control voltage 1 AC/DC
Type of control voltage 2 AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot