Eltako 21110030 S12 Impulse Switch DIN Rail 230V 10A 2300W

MPN
21110030
Brand
Eltako
EAN-13
4010312100516
Order Code
09-0220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £25.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eltako S12-110-230V is an impulse changeover switch designed for installation on a DIN rail. With a rating of 230 V, 10 A, and 2300 W, it provides reliable surge protection in electrical circuits. Suitable for residential and commercial applications, this switch ensures safe and efficient electrical management.
Type Impulse changeover switch
Colour Multicolour
Depth 55mm
Max. switching capacity 2300W
Misc Attribute S12-110-230V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) 250V AC

Reviews

Be the first to submit a review

Trustpilot