Eltako 21110054 S12 Impulse Changeover Switch 12V 10A 2300W

MPN
21110054
Brand
Eltako
EAN-13
4010312101261
Order Code
09-0221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £33.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Eltako impulse changeover switch S12-110-12V DC is a surge protection switch designed for efficient energy management. Manufactured by Eltako, it operates at 12 V with a load capacity of 10 A and can handle up to 2300 W. Typically used in electrical systems for automatic switching and protection against electrical surges, this device ensures reliability in residential and commercial applications.
Type Impulse changeover switch
Depth 55mm
Max. switching capacity 2300W
Misc Attribute S12-110-12V DC
Operating Voltage 12V
Switching current (max.) 10A
Switching voltage (max.) 250V AC

Reviews

Be the first to submit a review

Trustpilot