Eltako 61100501 ES61-UC Impulse Changeover Switch 230V 10A No Standby Loss

MPN
61100501
Brand
Eltako
EAN-13
4010312107966
Order Code
09-0474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £39.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Eltako ES61-UC is an impulse changeover switch designed for flush mounting. It features a remote surge current relay with a load capacity of 230 V and 4 A, suitable for managing up to 2000 W. This device is typically used for controlling lighting circuits and other electrical systems requiring precise switch-over operations.
Type Impulse changeover switch
Colour Multicolour
Contact Type 1 maker
Depth 18mm
Max. switching capacity 2000W
Misc Attribute ES61-UC
Mounting Type Flush mount
Operating Voltage 230V
Switching current (max.) 4A
Switching voltage (max.) 230V AC

Reviews

Be the first to submit a review

Trustpilot