Eltako 21200401 EGS12Z-UC Switch DIN Rail 230V 2A Standby Loss 0.05-0.4W

MPN
21200401
Brand
Eltako
EAN-13
4010312107737
Order Code
09-0233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £52.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Eltako EGS12Z-UC is an impulse changeover switch designed for DIN rail mounting, operating at 230 V and 2 A. This device is commonly used as a shutter actuator in roller shutter applications. It features integrated surge protection, ensuring reliable performance in various electrical environments.
Type Impulse changeover switch
Colour Multicolour
Contact Type 2 makers
Depth 58mm
Misc Attribute EGS12Z-UC
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 2A
Switching voltage (max.) 250V AC

Reviews

Be the first to submit a review

Trustpilot