Eltako 21200055 S12 Impulse Changeover Switch 24V 10A 2300W DIN Rail

MPN
21200055
Brand
Eltako
EAN-13
4010312101292
Order Code
09-0231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £33.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Eltako, the S12-200-24V DC is an impulse changeover switch compatible with DIN rail mounting. It supports a 24V DC input, handling up to 10 A and 2300 W, making it ideal for remote switching applications. This switch is utilised in settings requiring surge protection and reliability, such as industrial automation and electrical safety systems.
Type Impulse changeover switch
Contact Type 2 makers
Depth 55mm
Max. switching capacity 2300W
Misc Attribute S12-200-24V DC
Mounting Type DIN rail
Operating Voltage 24V
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Weight 0.11

Reviews

Be the first to submit a review

Trustpilot