Eltako 21400030 Impulse Switch DIN Rail 4-Pin 230V 10A Manual Actuation

MPN
21400030
Brand
Eltako
EAN-13
4010312104484
Order Code
09-0238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £39.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako S12-400-230V is an impulse changeover switch designed for DIN rail mounting. It supports 230 V and 10 A, making it suitable for controlling and protecting electrical circuits up to 2300 W. Typical applications include remote switching and surge protection in residential or commercial installations.
Type Impulse changeover switch
Contact Type 4 makers
Depth 55mm
Max. switching capacity 2300W
Misc Attribute S12-400-230V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Weight 0.15

Reviews

Be the first to submit a review

Trustpilot