Eltako 21110230 Impulse Changeover Switch 230V 10A Surge Series DIN Rail

MPN
21110230
Brand
Eltako
EAN-13
4010312101124
Order Code
09-0224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £33.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eltako impulse changeover switch SS12-110-230V is designed for DIN rail mounting, supporting voltages of 110-230V and handling up to 10A or 2300W. It functions as a remote switch, pulse switch, and surge current relay, making it ideal for efficient control in electrical systems. Typical applications include automated lighting control and surge protection in residential or commercial environments.
Type Impulse changeover switch
Colour Multicolour
Contact Type 2 makers
Depth 55mm
Max. switching capacity 2300W
Misc Attribute SS12-110-230V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Weight 0.11

Reviews

Be the first to submit a review

Trustpilot