Eltako 21200010 S12-200-8V Impulse Changeover Switch 16A 2300W 8V AC

MPN
21200010
Brand
Eltako
EAN-13
4010312100523
Order Code
09-0226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £29.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Eltako S12-200-8V is an impulse changeover switch designed for DIN rail mounting, providing reliable surge protection. It supports a voltage of 8 V AC and can handle up to 16 A or 2300 W. Ideal for residential and commercial electrical installations, this Eltako 21200010 ensures efficient power management and safety.
Type Impulse changeover switch
Built-in depth 55mm
Contact Type 2 makers
Frequency control voltage 1 50-50Hz
Function Other
Max. incandescent lamp load 2300W
Max. load fluorescent lamp 2300VA
Max. load fluorescent lamp (Duo circuit) 2300VA
Max. load fluorescent lamp (parallel compensated) 500VA
Max. switching capacity 2300W
Max. switching current (cos phi = 0.6) 10A
Min. operating voltage 8V AC
Misc Attribute S12-200-8V
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated switch current 16A
Suitable for manual operation FALSE
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Type of control voltage 1 AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot