Eltako 81002030 Impulse Switch 230V 10A 2 Change-overs Flush Mount

MPN
81002030
Brand
Eltako
EAN-13
4010312103333
Order Code
09-0487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £36.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eltako impulse changeover switch S81-002-230V is a flush mount remote switch rated at 230 V and 10 A, with a power capacity of 2300 W. It features two change-overs and is commonly used for applications requiring a surge current relay or pulse switch. The product provides reliable surge protection, making it suitable for secure and efficient electrical installations.
Type Impulse changeover switch
Colour Multicolour
Contact Type 2 change-overs
Depth 32mm
Dim (W x H x D) 50 x 42 x 32 mm
Height 42mm
Max. switching capacity 2300W
Misc Attribute S81-002-230V
Mounting Type Flush mount
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Weight 0.08
Width 50mm

Reviews

Be the first to submit a review

Trustpilot