Eltako 21100030 S12-100 Impulse Switch 230V 10A Manual Actuation

MPN
21100030
Brand
Eltako
EAN-13
4010312100479
Order Code
09-0205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £18.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 280 in stock

The Eltako Impulse Changeover Switch, model S12-100-230V, is a reliable device with a 230 V, 10 A, and 2300 W capacity. It features functionalities such as remote switching, surge protection, and pulse switch capabilities. This product is typically used in electrical installations for efficient circuit control and protection.
Type Impulse changeover switch
Colour Multicolour
Contact Type 1 maker
Max. switching capacity 2300W
Misc Attribute S12-100-230V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Weight 0.10

Reviews

Be the first to submit a review

Trustpilot