Eltako 21100054 S12 Impulse Switch 12V 10A DIN Rail Manual Actuation

MPN
21100054
Brand
Eltako
EAN-13
4010312101254
Order Code
09-0206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £27.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Eltako S12-100-12V DC impulse changeover switch is a remote switch designed to handle a surge current of up to 10 A and a power rating of 2300 W. Manufactured by Eltako, this unit is suitable for use as a pulse switch or surge protection switch on a DIN rail. Typical applications include energy-efficient control in lighting and HVAC systems, ensuring reliable performance in demanding electrical environments.
Type Impulse changeover switch
Contact Type 1 maker
Depth 55mm
Max. switching capacity 2300W
Misc Attribute S12-100-12V DC
Mounting Type DIN rail
Operating Voltage 12V
Switching current (max.) 10A
Switching voltage (max.) 230V AC

Reviews

Be the first to submit a review

Trustpilot