Eltako 21100011 S12-100-12V Electromechanical Switch 12V 10A Manual Actuation

MPN
21100011
Brand
Eltako
EAN-13
4010312100455
Order Code
09-0203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £18.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Eltako S12-100-12V is an impulse changeover switch compatible with DIN rail installations. With a capacity of 10 A and 2300 W, this versatile surge protection switch operates on a 12 V power supply. Typical applications include remote switching and surge current relay functions in electrical systems.
Type Impulse changeover switch
Colour Multicolour
Contact Type 1 maker
Max. switching capacity 2300W
Misc Attribute S12-100-12V
Mounting Type DIN rail
Operating Voltage 12V
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Weight 0.10

Reviews

Be the first to submit a review

Trustpilot