Eltako 61200430 EGS61Z-230V Impulse Changeover Switch 230V 16A Flush Mount

MPN
61200430
Brand
Eltako
EAN-13
4010312108123
Order Code
09-0484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £52.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eltako EGS61Z-230V is an impulse changeover switch designed for flush mounting, perfect for controlling roller shutters or blinds. It operates at 230 V and can handle a current of up to 16 A. Typical applications include residential or commercial settings requiring efficient and reliable shutter actuation.
Type Impulse changeover switch
Colour Multicolour
Contact Type 2 makers
Depth 32mm
Misc Attribute EGS61Z-230V
Mounting Type Flush mount
Operating Voltage 230V
Switching current (max.) 16A
Switching voltage (max.) 230V AC

Reviews

Be the first to submit a review

Trustpilot