Eltako 21110055 Impulse Switch DIN Rail 24V 10A 2300W Manual Actuation

MPN
21110055
Brand
Eltako
EAN-13
4010312101278
Order Code
09-0222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £40.25 £36.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eltako Impulse Changeover Switch S12-110-24V DC is a remote switch capable of handling 24 V and 10 A, with a maximum power capacity of 2300 W. Designed for easy DIN rail mounting, this surge protection switch ensures reliable protection against electrical surges. It is typically used in electrical installations for efficient energy management and enhanced safety.
Type Impulse changeover switch
Depth 55mm
Max. switching capacity 2300W
Misc Attribute S12-110-24V DC
Mounting Type DIN rail
Operating Voltage 24V
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Weight 0

Reviews

Be the first to submit a review

Trustpilot