Eltako 21110011 S12-110 Impulse Switch 12V 16A 2300W 1 piece

MPN
21110011
Brand
Eltako
EAN-13
4010312100493
Order Code
09-0218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £26.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Eltako manufactures the Impulse changeover switch model S12-110-12V, designed for DIN rail mounting. This surge protection switch features a voltage rating of 12 V, supports a current of 16 A, and a power capacity up to 2300 W. It is typically used in electrical installations requiring reliable control of power circuits.
Type Impulse changeover switch
Depth 55mm
Max. switching capacity 2300W
Misc Attribute S12-110-12V
Mounting Type DIN rail
Operating Voltage 12V
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Weight 0.11

Reviews

Be the first to submit a review

Trustpilot