Eltako 21100010 S12-100-8V Impulse Switch 230V 10A DIN Rail Mounted

MPN
21100010
Brand
Eltako
EAN-13
4010312100448
Order Code
09-0202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Eltako Impulse Changeover Switch S12-100-8V is a 230 V, 10 A device designed for DIN rail mounting. With features such as surge protection, it acts as a reliable remote pulse switch for managing electrical circuits. Typically used in residential and commercial settings, it ensures efficient energy distribution and control.
Type Impulse changeover switch
Colour Multicolour
Contact Type 1 maker
Max. switching capacity 2300W
Misc Attribute S12-100-8V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Weight 0.10

Reviews

Be the first to submit a review

Trustpilot