Eltako 21400401 EGS12Z2-UC Impulse Changeover Switch 230V 2A 500W

MPN
21400401
Brand
Eltako
EAN-13
4010312108031
Order Code
09-0240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £66.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako EGS12Z2-UC is an impulse changeover switch designed for DIN rail mounting, suitable for controlling electrical systems with its 230 V, 2 A capacity. It features surge protection abilities and is well-suited as a shutter actuator or roller shutter actuator in various electrical installations. This product is ideal for implementing secure and efficient power management in residential or commercial buildings.
Type Impulse changeover switch
Colour Multicolour
Contact Type 4 makers
Depth 58mm
Max. switching capacity 500W
Misc Attribute EGS12Z2-UC
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 2A
Switching voltage (max.) 250V AC

Reviews

Be the first to submit a review

Trustpilot