Eltako 21220030 Impulse Changeover Switch 230V AC 16A 2 breakers 4-pin

MPN
21220030
Brand
Eltako
EAN-13
4010312100592
Order Code
09-0235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £39.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eltako manufactures the S12-220-230V, an impulse changeover switch designed for DIN rail mounting. It operates at 230 V AC with a capacity of 16 A and handles up to 2300 W, featuring two breakers for surge protection. This versatile component is typically used in industrial and domestic electrical installations.
Type Impulse changeover switch
Built-in depth 55mm
Control voltage 1 230-230V
Frequency control voltage 1 50-50Hz
Function Other
Max. incandescent lamp load 2300W
Max. load fluorescent lamp 2300VA
Max. load fluorescent lamp (Duo circuit) 2300VA
Max. load fluorescent lamp (parallel compensated) 500VA
Max. switching capacity 2300W
Max. switching current (cos phi = 0.6) 10A
Min. operating voltage 230V AC
Misc Attribute S12-220-230V
Mounting method DIN rail
Mounting Type DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Rated switch current 16A
Suitable for manual operation TRUE
Switching current (max.) 16A
Switching voltage (max.) 230V AC
Type of control voltage 1 AC
Weight 0.15
Width in number of modular spacings 2

Reviews

Be the first to submit a review

Trustpilot