Eltako 29100011 S09 Impulse Switch 230V 8A DIN Rail Manual Actuation

MPN
29100011
Brand
Eltako
EAN-13
4010312104187
Order Code
09-0315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako Impulse Changeover Switch DIN rail S09-12V 230 V 8 A is a versatile remote switch with surge protection, capable of handling pulse switching applications. Manufactured by Eltako, this device is designed for installation on DIN rails and is suitable for controlling electrical circuits with reliability. Typical applications include automation systems and electrical relay operations.
Type Impulse changeover switch
Contact Type 1 maker
Depth 55mm
Misc Attribute S09-12V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 8A
Switching voltage (max.) 230V AC
Weight 0

Reviews

Be the first to submit a review

Trustpilot