Eltako 21220930 XS12-220-230V Impulse Switch 15A 230V DIN Rail

MPN
21220930
Brand
Eltako
EAN-13
4010312101759
Order Code
09-0236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £43.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eltako Impulse Changeover Switch XS12-220-230V is a remote switch designed to handle up to 230 V and 15 A. It features surge protection and operates as a pulse switch, ideal for managing current changes safely. Common applications include residential or industrial setups where reliable and efficient control over electrical circuits is required.
Type Impulse changeover switch
Depth 55mm
Misc Attribute XS12-220-230V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 15A
Switching voltage (max.) 230V AC

Reviews

Be the first to submit a review

Trustpilot