Eltako 29100030 S09 Impulse Switch 230V 8A with Manual Actuation

MPN
29100030
Brand
Eltako
EAN-13
4010312104200
Order Code
09-0316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £28.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Eltako impulse changeover switch, model S09-230V, is engineered for remote switching applications, offering reliable surge protection. It operates at 230V with a capacity of 8A, making it suitable for various electrical installations. Ideal for industrial and residential use, this durable component ensures efficient energy management and safety.
Type Impulse changeover switch
Colour Multicolour
Contact Type 1 maker
Depth 55mm
Misc Attribute S09-230V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 8A
Switching voltage (max.) 230V AC
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot