Eltako 61100003 ESR61SSR-230V Impulse Switch 400W Flush Mount Noiseless

MPN
61100003
Brand
Eltako
EAN-13
4010312109786
Order Code
09-0471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £42.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eltako manufactures the ESR61SSR-230V impulse changeover switch, designed for flush mounting. This remote switch can handle up to 400 W and operates at 230 V, providing surge protection and pulse switching capabilities. Typical applications include controlling lighting circuits or other electrical systems where remote switching is required.
Type Impulse changeover switch
Contact Type 1 maker
Max. switching capacity 400W
Misc Attribute ESR61SSR-230V
Mounting Type Flush mount
Operating Voltage 230V
Switching voltage (max.) 230V AC

Reviews

Be the first to submit a review

Trustpilot