Eltako 60100055 Impulse Changeover Switch 230V 500W 1NO Stand-by 1W

MPN
60100055
Brand
Eltako
EAN-13
4010312101063
Order Code
09-0469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £41.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eltako ES75-12..24V UC is a remote impulse changeover switch designed for managing electrical load changes. It features surge protection, making it ideal for use in systems requiring reliable load switching. Common applications include use in lighting control and automation systems.
Type Impulse changeover switch
Colour Multicolour
Contact Type 1 maker
Max. switching capacity 500W
Misc Attribute ES75-12..24V UC
Mounting Type Fixed
Operating Voltage 230V
Switching voltage (max.) 230V AC

Reviews

Be the first to submit a review

Trustpilot