Eltako 21100930 XS12 Impulse Changeover Switch 230V 10A 2300W

MPN
21100930
Brand
Eltako
EAN-13
4010312101513
Order Code
09-0216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £26.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eltako manufactures the Impulse changeover switch XS12-100-230V with a 230 V, 10 A rating, capable of 2300 W. The switch is designed for DIN rail mounting and integrates surge protection features. It is typically used in electrical installations to manage circuit changeovers safely and efficiently.
Type Impulse changeover switch
Contact Type 1 maker
Max. switching capacity 2300W
Misc Attribute XS12-100-230V
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Weight 0.10

Reviews

Be the first to submit a review

Trustpilot