Eltako 21400301 ESR12Z-4DX-UC Relay Switch 230V 8A 4 Contacts DIN Rail

MPN
21400301
Brand
Eltako
EAN-13
4010312108130
Order Code
09-0239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £81.65
10+ £77.88
100+ £77.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Eltako ESR12Z-4DX-UC is a DIN rail-mounted impulse changeover switch, designed for remote and central control applications. It supports up to 230 V and 8 A, with a power capacity of 2000 W. Typical uses include acting as a central controller or pulse switch, with built-in surge protection features.
Type Impulse changeover switch
Color Multicolour
Contact Type 4 kersmA
Depth 58mm
Maximum Switching Load 2000W
Misc Attribute ESR12Z-4DX-UC
Mounting Type DIN rail
Operating Voltage 230V
Switching current (max.) 8A
Switching voltage (max.) [AC] 230V

Reviews

Be the first to submit a review

Trustpilot