Vogt 3760A.60 Blade Receptacle 2.8mm Width 0.5mm Thickness 180° Metal |
13-3835
|
|
Despatched within 4 working days - 5,022 in stock
|
100+ £0.042
Price per unit Ex VAT
|
Metal |
Polished brass |
2.8mm |
0.5mm |
Receptacle |
180° |
0.5mm |
2.8mm |
Brass |
0.14 - 0.3mm² |
0.104 - 0.30mm² |
Not insulated |
0.30mm² |
24 |
0.104mm² |
|
2.8 x 0.5 mm |
|
No |
|
Vogt 3760a.67 Blade Receptacle 2.8mm Width 0.5mm Thickness Metal |
13-3836
|
|
Despatched within 4 working days - 1,543 in stock
|
100+ £0.105
Price per unit Ex VAT
|
Metal |
|
2.8mm |
0.5mm |
Receptacle |
180° |
0.5mm |
2.8mm |
Brass tin plated |
|
0.104 - 0.30mm² |
Not insulated |
0.30mm² |
24 |
0.104mm² |
|
2.8 x 0.5 mm |
|
No |
|
Vogt 3767.67 Blade Receptacle Connector 2.8x0.8mm Metal Not Insulated |
13-3847
|
|
Despatched within 4 working days - 1,951 in stock
|
100+ £0.087
Price per unit Ex VAT
|
Metal |
|
2.8mm |
0.8mm |
Receptacle |
180° |
0.8mm |
2.8mm |
Brass tin plated |
|
0.50 - 1mm² |
Not insulated |
1mm² |
18 |
0.50mm² |
|
2.8 x 0.8 mm |
|
No |
|
Vogt 3785F05.68 Blade Receptacle 2.8mm 180° Tin-plated Brass |
13-3867
|
|
Despatched within 4 working days - 2,763 in stock
|
50+ £0.080
Price per unit Ex VAT
|
Metal |
Brass, tin-plated |
2.8mm |
0.5mm |
Receptacle |
180° |
0.5mm |
2.8mm |
Brass tin plated |
|
|
Not insulated |
|
|
|
|
2.8 x 0.5 mm |
|
|
|
Vogt 3800.60 Blade Receptacle 4.8mm Width 0.5mm Thick Not Insulated |
13-3872
|
|
Despatched within 4 working days - 6,019 in stock
|
100+ £0.110
Price per unit Ex VAT
|
Metal |
Polished brass |
4.8mm |
0.5mm |
Receptacle |
180° |
0.5mm |
4.8mm |
Brass |
0.5 - 1.0mm² |
0.50 - 1mm² |
Not insulated |
1mm² |
18 |
0.50mm² |
|
4.8 x 0.5 mm |
|
No |
|
Vogt 380208.67 Blade Receptacle 4.8mm Width 0.8mm Thickness Metal 90° |
13-3878
|
|
Despatched within 4 working days - 1,192 in stock
|
50+ £0.139
Price per unit Ex VAT
|
Metal |
|
4.8mm |
0.8mm |
Receptacle |
90° |
0.8mm |
4.8mm |
Brass tin plated |
|
0.50 - 1mm² |
Not insulated |
1mm² |
18 |
0.50mm² |
|
4.8 x 0.8 mm |
|
No |
|
Vogt 3826F08.68 Blade Receptacle Tin-Plated Brass PCBs 4.8mm Width |
13-3892
|
|
Despatched within 4 working days - 392 in stock
|
50+ £0.159
Price per unit Ex VAT
|
Metal |
Brass, tin-plated |
4.8mm |
0.8mm |
Receptacle |
180° |
0.8mm |
4.8mm |
Brass tin plated |
|
|
Not insulated |
|
|
|
|
4.8 x 0.8 mm |
|
|
|
Vogt 3832d.61 Blade Receptacle Snap Hook 6.3mm 180° Metal Uninsulated |
13-3896
|
|
Despatched within 4 working days - 88 in stock
|
50+ £0.139
Price per unit Ex VAT
|
Metal |
|
6.3mm |
0.8mm |
Receptacle |
180° |
0.8mm |
6.3mm |
Brass silver plated |
|
1 - 2.50mm² |
Not insulated |
2.50mm² |
14 |
1mm² |
|
6.3 x 0.8 mm |
|
No |
|
Vogt 3832d.67 Blade Receptacle 6.3mm Width 0.8mm Thickness 180° Metal |
13-3897
|
|
Despatched within 4 working days - 5,004 in stock
|
50+ £0.099
Price per unit Ex VAT
|
Metal |
|
6.3mm |
0.8mm |
Receptacle |
180° |
0.8mm |
6.3mm |
Brass tin plated |
|
1 - 2.50mm² |
Not insulated |
2.50mm² |
14 |
1mm² |
|
6.3 x 0.8 mm |
|
No |
|
Vogt 390008 Blade Receptacle 2.8mm Width 0.8mm Thickness Red Insulated |
13-3951
|
|
Available to back orderPlease contact us for lead time
|
25+ £0.186
Price per unit Ex VAT
|
Red |
PVC |
2.8mm |
0.8mm |
Receptacle |
180° |
0.8mm |
2.8mm |
Brass tin plated |
0.5 - 1.0mm² |
0.50 - 1mm² |
Partially insulated |
1mm² |
|
0.50mm² |
sleeve |
2.8 x 0.8 mm |
|
Yes |
|
Vogt 3903 Blade Receptacle 6.3mm 0.8mm Red Partially Insulated 180° |
13-3957
|
|
Despatched within 4 working days - 2,306 in stock
|
25+ £0.203
Price per unit Ex VAT
|
Red |
PVC |
6.3mm |
0.8mm |
Receptacle |
180° |
0.8mm |
6.3mm |
Brass tin plated |
0.5 - 1.0mm² |
0.50 - 1mm² |
Partially insulated |
1mm² |
|
0.50mm² |
sleeve |
6.3 x 0.8 mm |
|
Yes |
|
Vogt 3904 Blade Receptacle 4.8mm 0.5mm 180° Partially Insulated Blue |
13-3960
|
|
Despatched within 4 working days - 260 in stock
|
20+ £0.218
Price per unit Ex VAT
|
Blue |
PVC |
4.8mm |
0.5mm |
Receptacle |
180° |
0.5mm |
4.8mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Partially insulated |
2.50mm² |
|
1.50mm² |
sleeve |
4.8 x 0.5 mm |
|
Yes |
|
Vogt 3905 Blade Receptacle 4.8mm Width 0.8mm Thick Partially Insulated |
13-3962
|
|
Despatched within 4 working days - 1,272 in stock
|
20+ £0.218
Price per unit Ex VAT
|
Blue |
PVC |
4.8mm |
0.8mm |
Receptacle |
180° |
0.8mm |
4.8mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Partially insulated |
2.50mm² |
|
1.50mm² |
sleeve |
4.8 x 0.8 mm |
|
Yes |
|
Vogt 3905S Blade Receptacle 4.8mm Width 0.8mm Thick 180° Blue |
13-3963
|
|
Despatched within 4 working days - 567 in stock
|
50+ £0.108
Price per unit Ex VAT
|
Blue |
PVC |
4.8mm |
0.8mm |
Female |
180° |
0.8mm |
4.8mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Partially insulated |
2.50mm² |
|
1.50mm² |
sleeve |
4.8 x 0.8 mm |
|
No |
|
Vogt 3914S Blade Receptacle 9.5mm 1.2mm 180° Partially Insulated |
13-3982
|
|
Despatched within 4 working days - 867 in stock
|
50+ £0.145
Price per unit Ex VAT
|
Yellow |
PVC |
|
|
Female |
180° |
1.2mm |
9.5mm |
Brass tin plated |
4 - 6mm² |
4 - 6mm² |
Partially insulated |
6mm² |
|
4mm² |
sleeve |
9.5 x 1.2 mm |
|
No |
|
Vogt 393205S Blade Receptacle 4.8mm 0.5mm 90° Blue Insulated |
13-4010
|
|
Despatched within 4 working days - 2,025 in stock
|
50+ £0.180
Price per unit Ex VAT
|
Blue |
Polyamide 6.6 |
4.8mm |
0.5mm |
Receptacle |
90° |
0.5mm |
4.8mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Insulated |
2.50mm² |
|
1.50mm² |
4.8 x 0.5 mm |
4.8 x 0.5 mm |
|
No |
|
Vogt 393208S Blade Receptacle 4.8mm Width 0.8mm Thickness 90° Insulated Blue |
13-4011
|
|
Available to back orderBack order, lead time 4 months
|
50+ £0.180
Price per unit Ex VAT
|
Blue |
Polyamide 6.6 |
4.8mm |
0.8mm |
Female |
90° |
0.8mm |
4.8mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Insulated |
2.50mm² |
|
1.50mm² |
4.8 x 0.8 mm |
4.8 x 0.8 mm |
|
No |
|
Vogt 3933S Blade Receptacle 6.3mm 180° Partially Insulated Yellow |
13-4013
|
|
Despatched within 4 working days - 1,882 in stock
|
50+ £0.119
Price per unit Ex VAT
|
Yellow |
PVC |
6.3mm |
0.8mm |
Receptacle |
180° |
0.8mm |
6.3mm |
Brass tin plated |
4 - 6mm² |
4 - 6mm² |
Partially insulated |
6mm² |
|
4mm² |
|
6.3 x 0.8 mm |
|
No |
|
Vogt 3945 Blade Receptacle Connector 6.3x0.8 mm 180° Insulated Blue |
13-4033
|
|
Despatched within 4 working days - 1,708 in stock
|
20+ £0.238
Price per unit Ex VAT
|
Blue |
PVC |
6.3mm |
0.8mm |
Receptacle |
180° |
0.8mm |
6.3mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Insulated |
2.50mm² |
|
1.50mm² |
sleeve |
6.3 x 0.8 mm |
|
Yes |
|
Vogt 3945S Blade Receptacle 6.3mm Wide 0.8mm Thick Insulated Blue |
13-4034
|
|
Out of stockBack order, lead time 12 weeks
|
50+ £0.099
Price per unit Ex VAT
|
Blue |
PVC |
6.3mm |
0.8mm |
Receptacle |
180° |
0.8mm |
6.3mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Insulated |
2.50mm² |
|
1.50mm² |
sleeve |
6.3 x 0.8 mm |
|
No |
|
Vogt 3947 Blade Receptacle 6.3mm 0.8mm 180° Insulated Yellow |
13-4035
|
|
Despatched within 4 working days - 166 in stock
|
20+ £0.218
Price per unit Ex VAT
|
Yellow |
PVC |
6.3mm |
0.8mm |
Receptacle |
180° |
0.8mm |
6.3mm |
Brass tin plated |
4 - 6mm² |
4 - 6mm² |
Insulated |
6mm² |
|
4mm² |
sleeve |
6.3 x 0.8 mm |
|
Yes |
|
Vogt 396005 Blade Receptacle 2.8mm 0.5mm 180° Insulated Red |
13-4040
|
|
Despatched within 4 working days - 725 in stock
|
20+ £0.299
Price per unit Ex VAT
|
Red |
Polyamide 6.6 |
2.8mm |
0.5mm |
Receptacle |
180° |
0.5mm |
2.8mm |
Brass tin plated |
0.75 -1.0mm² |
0.50 - 1mm² |
Insulated |
1mm² |
|
0.50mm² |
sleeve |
2.8 x 0.5 mm |
|
Yes |
|
Vogt 396105 Blade Receptacle 4.8mm Width 0.5mm Thick 180° Insulated Red |
13-4043
|
|
Despatched within 4 working days - 352 in stock
|
50+ £0.139
Price per unit Ex VAT
|
Red |
PVC |
4.8mm |
0.5mm |
Receptacle |
180° |
0.5mm |
4.8mm |
Brass tin plated |
0.5 - 1.0mm² |
0.50 - 1mm² |
Insulated |
1mm² |
|
0.50mm² |
sleeve |
4.8 x 0.5 mm |
|
Yes |
|
Vogt 396205 Blade Receptacle 4.8mm Width 0.5mm Thick 180° Insulated Blue |
13-4047
|
|
Available to back orderBack order, lead time 6 weeks
|
25+ £0.198
Price per unit Ex VAT
|
Blue |
PVC |
4.8mm |
0.5mm |
Receptacle |
180° |
0.5mm |
4.8mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Insulated |
2.50mm² |
|
1.50mm² |
sleeve |
4.8 x 0.5 mm |
|
Yes |
|
Vogt 396208 Blade Receptacle 4.8mm Width 0.8mm Thick Insulated Blue |
13-4049
|
|
Despatched within 4 working days - 3,112 in stock
|
20+ £0.218
Price per unit Ex VAT
|
Blue |
PVC |
4.8mm |
0.8mm |
Receptacle |
180° |
0.8mm |
4.8mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Insulated |
2.50mm² |
|
1.50mm² |
sleeve |
4.8 x 0.8 mm |
|
Yes |
|
Vogt 3963 Blade Receptacle 6.3mm Wide 0.8mm Thick 180° Insulated Red |
13-4051
|
|
Available to back orderBack order, lead time 3 weeks
|
20+ £0.211
Price per unit Ex VAT
|
Red |
Polyamide 6.6 |
6.3mm |
0.8mm |
Receptacle |
180° |
0.8mm |
6.3mm |
Brass tin plated |
0.5 - 1.0mm² |
0.50 - 1mm² |
Insulated |
1mm² |
|
0.50mm² |
sleeve |
6.3 x 0.8 mm |
|
Yes |
|
Vogt 3963S Blade Receptacle 6.3mm 0.8mm 180° Insulated Red |
13-4053
|
|
Despatched within 4 working days - 4,403 in stock
|
50+ £0.130
Price per unit Ex VAT
|
Red |
Polyamide 6.6 |
6.3mm |
0.8mm |
Receptacle |
180° |
0.8mm |
6.3mm |
Brass tin plated |
0.5 - 1.0mm² |
0.50 - 1mm² |
Insulated |
1mm² |
|
0.50mm² |
sleeve |
6.3 x 0.8 mm |
|
No |
|
Vogt 3963sh Blade Receptacle Insulated 6.3mm 0.8mm Red 1 piece |
13-4054
|
|
|
20+ £0.376
Price per unit Ex VAT
|
Red |
PE |
6.3mm |
0.8mm |
Receptacle |
|
0.8mm |
6.3mm |
Brass tin plated |
0.5 - 1mm² |
0.50 - 1mm² |
Insulated |
1mm² |
22 |
0.50mm² |
|
6.3 x 0.8 mm |
+150°C |
No |
-10 - +105°C |
Vogt 396505 Blade Receptacle 4.8mm Width 0.5mm Thickness Blue Insulated |
13-4057
|
|
Despatched within 4 working days - 2,048 in stock
|
25+ £0.198
Price per unit Ex VAT
|
Blue |
Polyamide 6.6 |
4.8mm |
0.5mm |
Receptacle |
180° |
0.5mm |
4.8mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Insulated |
2.50mm² |
|
1.50mm² |
sleeve |
4.8 x 0.5 mm |
|
Yes |
|
Vogt 396508 Blade Receptacle 4.8x0.8mm 180° Insulated Blue |
13-4058
|
|
Despatched within 4 working days - 3,593 in stock
|
25+ £0.218
Price per unit Ex VAT
|
Blue |
Polyamide 6.6 |
4.8mm |
0.8mm |
Receptacle |
180° |
0.8mm |
4.8mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Insulated |
2.50mm² |
|
1.50mm² |
sleeve |
4.8 x 0.8 mm |
|
Yes |
|
Vogt 3966 Blade Receptacle 6.3mm Width 0.8mm Thickness 180° Blue |
13-4059
|
|
Despatched within 4 working days - 3,475 in stock
|
20+ £0.338
Price per unit Ex VAT
|
Blue |
Polyamide 6.6 |
6.3mm |
0.8mm |
Receptacle |
180° |
0.8mm |
6.3mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Insulated |
2.50mm² |
|
1.50mm² |
sleeve |
6.3 x 0.8 mm |
|
Yes |
|
Vogt 3966sh Blade Receptacle 6.3mm Blue Insulated Oil Resistant |
13-4062
|
|
Despatched within 4 working days - 50 in stock
|
10+ £0.435
Price per unit Ex VAT
|
Blue |
PE |
6.3mm |
0.8mm |
Receptacle |
|
0.8mm |
6.3mm |
Brass tin plated |
1.5 - 2.5mm² |
1.50 - 2.50mm² |
Insulated |
2.50mm² |
16 |
1.50mm² |
|
6.3 x 0.8 mm |
+150°C |
No |
-10 - +105°C |