Vogt 396505 Blade Receptacle 4.8mm Width 0.5mm Thickness Blue Insulated

MPN
396505
EAN-13
2050000241680
Order Code
13-4057
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,048 in stock

The Vogt Verbindungstechnik 396505 blade receptacle features a connector width of 4.8 mm and a thickness of 0.5 mm, with insulation for safe use. Designed by Vogt Verbindungstechnik, this blue crimp connector is ideal for secure electrical connections. It is commonly used in applications requiring reliable and insulated blade terminal connections.
Insulation Polyamide 6.6
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.5 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot