Vogt 3945 Blade Receptacle Connector 6.3x0.8 mm 180° Insulated Blue

MPN
3945
EAN-13
2050000243028
Order Code
13-4033
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,708 in stock

The Vogt Verbindungstechnik 3945 is an insulated blade receptacle with a connector width of 6.3 mm and a thickness of 0.8 mm, available in blue. It is suitable for crimp connections in electrical and electronic applications, ensuring secure and reliable connectivity. This component is typically used in automotive and industrial environments where durable connectors are essential.
Insulation PVC
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot