Vogt 3760A.60 Blade Receptacle 2.8mm Width 0.5mm Thickness 180° Metal

MPN
3760A.60
EAN-13
2050000243653
Order Code
13-3835
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,022 in stock

Vogt Verbindungstechnik manufactures the 3760A.60 blade receptacle featuring a connector width of 2.8 mm and thickness of 0.5 mm. This metal component is uninsulated and commonly used in crimp connectors and spade terminals. It is suitable for various electrical applications requiring secure connections.
Insulation Polished brass
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass
Cross Section 0.14 - 0.3mm²
Cross-section range 0.104 - 0.30mm²
Insulation Type Not insulated
max. cross section 0.30mm²
Maximum Wire Size AWG 24
Min. cross section 0.104mm²
Size 2.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot