Vogt 3767.67 Blade Receptacle Connector 2.8x0.8mm Metal Not Insulated

Image Representative of Range

Vogt 3767.67 Blade Receptacle Connector 2.8x0.8mm Metal Not Insulated

MPN
3767.67
EAN-13
2050002388796
Order Code
13-3847
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.087
500+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,951 in stock

The Vogt Verbindungstechnik 3767.67 blade receptacle is an uninsulated crimp connector with a width of 2.8 mm and a thickness of 0.8 mm. This metal connector is designed for a 180° connection and is typically used in electrical and automotive applications. Its reliable connection makes it suitable for various wiring and circuit configurations.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.50 - 1mm²
Insulation Type Not insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Size 2.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot