Vogt 3785F05.68 Blade Receptacle 2.8mm 180° Tin-plated Brass

MPN
3785F05.68
EAN-13
2050000409226
Order Code
13-3867
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,763 in stock

The Vogt Verbindungstechnik 3785F05.68 is an uninsulated blade receptacle PCB-SMD connector with a width of 2.8 mm and a thickness of 0.5 mm. This metal connector is designed for soldering to a printed circuit board (PCB). It is typically used in electronic applications requiring secure and reliable electrical connections.
Insulation Brass, tin-plated
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Insulation Type Not insulated
Size 2.8 x 0.5 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot