Vogt 3947 Blade Receptacle 6.3mm 0.8mm 180° Insulated Yellow

MPN
3947
EAN-13
2050000242519
Order Code
13-4035
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

The Vogt Verbindungstechnik 3947 is an insulated blade receptacle connector with a width of 6.3 mm and thickness of 0.8 mm, designed for secure electrical connections. It's ideal for use in automotive and electronic applications where dependable and insulated connections are required. The yellow insulation provides additional protection and aids in quick identification.
Insulation PVC
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot