Vogt 3966 Blade Receptacle 6.3mm Width 0.8mm Thickness 180° Blue

MPN
3966
EAN-13
2050000242229
Order Code
13-4059
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,475 in stock

The Vogt Verbindungstechnik 3966 blade receptacle is an insulated connector featuring a width of 6.3 mm, thickness of 0.8 mm, and a blue sleeve. This crimp connector is typically used for secure wire connections in electrical and electronic assemblies. It is ideal for applications requiring reliable and durable insulated connections.
Insulation Polyamide 6.6
Colour Blue
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot