Vogt 396208 Blade Receptacle 4.8mm Width 0.8mm Thick Insulated Blue

MPN
396208
EAN-13
2050000243172
Order Code
13-4049
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,132 in stock

Vogt Verbindungstechnik's 396208 blade receptacle is an insulated, blue crimp connector with a width of 4.8 mm and a thickness of 0.8 mm. It is primarily used for secure electrical connections in various industrial and automotive applications. This receptacle ensures reliable and safe operation by providing full insulation.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot