Vogt 3903 Blade Receptacle 6.3mm 0.8mm Red Partially Insulated 180°

MPN
3903
EAN-13
2050000241956
Order Code
13-3957
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
25+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,306 in stock

The Vogt Verbindungstechnik 3903 blade receptacle is a red, partially insulated connector with a width of 6.3 mm and a thickness of 0.8 mm. It is typically used in crimp connector applications for secure electrical connections in various electronic and automotive systems. The design allows for easy and reliable coupling with compatible terminals.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot