Vogt 3826F08.68 Blade Receptacle Tin-Plated Brass PCBs 4.8mm Width

MPN
3826F08.68
EAN-13
2050000409257
Order Code
13-3892
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 392 in stock

The Vogt Verbindungstechnik blade receptacle 3826F08.68 features a width of 4.8 mm and a thickness of 0.8 mm. This uninsulated metal connector is suitable for PCB-SMD applications. It is commonly used in electronic circuits requiring reliable crimp connections.
Insulation Brass, tin-plated
Colour Metal
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Insulation Type Not insulated
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot