Vogt 3832d.61 Blade Receptacle Snap Hook 6.3mm 180° Metal Uninsulated

Image Representative of Range

Vogt 3832d.61 Blade Receptacle Snap Hook 6.3mm 180° Metal Uninsulated

MPN
3832d.61
EAN-13
2050002388956
Order Code
13-3896
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

The Vogt Verbindungstechnik 3832d.61 is an uninsulated metal blade receptacle with a 6.3 mm width and 0.8 mm thickness, including a snap hook for secure connections. This crimp connector is typically used in electrical applications for making quick and reliable connections. Its robust construction makes it suitable for both industrial and automotive settings.
Colour Metal
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass silver plated
Cross-section range 1 - 2.50mm²
Insulation Type Not insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1mm²
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot