Vogt 393205S Blade Receptacle 4.8mm 0.5mm 90° Blue Insulated

MPN
393205S
EAN-13
2050000241536
Order Code
13-4010
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,025 in stock

The Vogt Verbindungstechnik 393205S is a blue insulated blade receptacle connector with a width of 4.8 mm and thickness of 0.5 mm, designed at a 90° angle. This crimp connector is typically used in electrical applications requiring secure and reliable wire connections. It is ideal for use in automotive, industrial, and electronic equipment.
Insulation Polyamide 6.6
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 90°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 4.8 x 0.5 mm
Size 4.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot