Vogt 390008 Blade Receptacle 2.8mm Width 0.8mm Thickness Red Insulated

MPN
390008
EAN-13
2050000242656
Order Code
13-3951
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
25+ £0.186
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,015 in stock

The Vogt Verbindungstechnik blade receptacle features a connector width of 2.8 mm and thickness of 0.8 mm, with 180° partial insulation in red. It is ideal for secure electrical connections in automotive or electronic applications. This crimp connector ensures reliable performance and easy installation.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 2.8 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot