Vogt 3905S Blade Receptacle 4.8mm Width 0.8mm Thick 180° Blue

MPN
3905S
EAN-13
2050000237188
Order Code
13-3963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.108
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 567 in stock

The Vogt Verbindungstechnik 3905S blade receptacle is a partially insulated crimp connector with a width of 4.8 mm and a thickness of 0.8 mm. It features a blue sleeve and is typically used in electrical applications for secure connections. This female spade connector is suitable for various wiring and circuit assembly tasks.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Female
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot