Vogt 3914S Blade Receptacle 9.5mm 1.2mm 180° Partially Insulated

MPN
3914S
EAN-13
2050000238031
Order Code
13-3982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 867 in stock

The Vogt Verbindungstechnik 3914S is a partially insulated female spade connector with a width of 9.5 mm and thickness of 1.2 mm. It is designed for crimp connections and comes in a yellow sleeve, suitable for reliable electrical connections. This blade receptacle is typically used in automotive and industrial applications where secure and durable terminals are required.
Insulation PVC
Colour Yellow
Gender Female
Connection Angle 180°
Connector thickness 1.2mm
Connector Width 9.5mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Misc Attribute 2 sleeve
Size 9.5 x 1.2 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot