Vogt 396105 Blade Receptacle 4.8mm Width 0.5mm Thick 180° Insulated Red

MPN
396105
EAN-13
2050000241796
Order Code
13-4043
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 352 in stock

The Vogt Verbindungstechnik 396105 is a red insulated blade receptacle with a connector width of 4.8 mm and a thickness of 0.5 mm. This crimp connector is designed for reliable electrical connections, providing a 180° connection angle. It is commonly used in automotive and electronic applications for securing wire connections.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.5 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot