Vogt 396205 Blade Receptacle 4.8mm Width 0.5mm Thick 180° Insulated Blue

MPN
396205
EAN-13
2050000241970
Order Code
13-4047
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The Vogt Verbindungstechnik 396205 is a blue insulated blade receptacle featuring a connector width of 4.8 mm and a thickness of 0.5 mm. It is typically used for safe and reliable electrical connections in various applications. Its 180-degree design and crimp connector functionality make it suitable for quick and efficient installations.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.5 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot