Vogt 3963S Blade Receptacle 6.3mm 0.8mm 180° Insulated Red

MPN
3963S
EAN-13
2050000241642
Order Code
13-4053
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,403 in stock

The Vogt Verbindungstechnik 3963S is a red, insulated blade receptacle connector with dimensions of 6.3 mm width and 0.8 mm thickness, designed for secure electrical connections. This crimp connector is ideal for applications requiring safe and reliable wire terminations in automotive, electrical, or industrial contexts. Its full insulation and 180° orientation provide added protection and ease of installation.
Insulation Polyamide 6.6
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 sleeve
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot