Vogt 3760a.67 Blade Receptacle 2.8mm Width 0.5mm Thickness Metal

Image Representative of Range

Vogt 3760a.67 Blade Receptacle 2.8mm Width 0.5mm Thickness Metal

MPN
3760a.67
EAN-13
2050002388819
Order Code
13-3836
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.105
500+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,543 in stock

The Vogt Verbindungstechnik 3760a.67 blade receptacle is a metal, uninsulated crimp connector with a width of 2.8 mm and a thickness of 0.5 mm. It is commonly used in electrical applications for secure connections and can be utilised with 2.8 mm blade terminals. This component is optimal for use in environments requiring reliable, tight connections without insulation.
Colour Metal
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross-section range 0.104 - 0.30mm²
Insulation Type Not insulated
max. cross section 0.30mm²
Maximum Wire Size AWG 24
Min. cross section 0.104mm²
Size 2.8 x 0.5 mm
Support sleeve No
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot