Vogt 3963sh Blade Receptacle Insulated 6.3mm 0.8mm Red 1 piece

Image Representative of Range

Vogt 3963sh Blade Receptacle Insulated 6.3mm 0.8mm Red 1 piece

MPN
3963sh
EAN-13
2050001111401
Order Code
13-4054
Country of Origin
Switzerland
View Full Product Range (32)

Discontinued


The Vogt Verbindungstechnik 3963sh is a blade receptacle connector with a width of 6.3 mm and a thickness of 0.8 mm. It features insulation and comes in red, commonly used for secure electrical connections in automotive and industrial applications. This crimp connector is designed for easy attachment and reliable performance.
Insulation PE
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Shrink Temperature +150°C
Size 6.3 x 0.8 mm
Support sleeve No
Temperature Range -10 - +105°C
Type Blade receptacle

Trustpilot