Vogt 3905 Blade Receptacle 4.8mm Width 0.8mm Thick Partially Insulated

MPN
3905
EAN-13
2050000242045
Order Code
13-3962
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,272 in stock

Vogt Verbindungstechnik's 3905 blade receptacle features a width of 4.8 mm and a thickness of 0.8 mm, with partial insulation in a blue finish. It is typically used in crimp connectors, providing reliable electrical connections in various electronic applications. Suitable for use in automotive and electronic assembly, it ensures secure and efficient connectivity.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 2 sleeve
Size 4.8 x 0.8 mm
Support sleeve Yes
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot